Datasheets
BAS29TRL by: YAGEO Corporation

Overview of: BAS29TRL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: BAS29TRL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BAS29TRL YAGEO Corporation

Buy Now Datasheet

Compare Parts:

BAS29TRL YAGEO Corporation Rectifier Diode, 1 Element, 0.25A, Silicon

Part Life Cycle Code Obsolete
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for: BAS29TRL

Part Number Description Manufacturer Compare
BAS29 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Philips Semiconductors BAS29TRL vs BAS29
Part Number Description Manufacturer Compare
CMPD1001BK Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, Central Semiconductor Corp BAS29TRL vs CMPD1001BK
BAS29-T Diodes DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAS29TRL vs BAS29-T
BAS29 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Philips Semiconductors BAS29TRL vs BAS29
CMPD1001 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN Central Semiconductor Corp BAS29TRL vs CMPD1001
933723180215 Diodes Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB Nexperia BAS29TRL vs 933723180215
BAS29D87Z Diodes 90V, SILICON, SIGNAL DIODE, TO-236AB Texas Instruments BAS29TRL vs BAS29D87Z
BAS29235 Diodes DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS29TRL vs BAS29235
MMBD4448H-7 Diodes Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS29TRL vs MMBD4448H-7
BAS29T/R Diodes Rectifier Diode Nexperia BAS29TRL vs BAS29T/R
MMBD4448H-13 Diodes Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS29TRL vs MMBD4448H-13

Update Alert Settings for: BAS29TRL by YAGEO Corporation

  • Please alert me when BAS29TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS29TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS29TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS29TRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS29TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS29TRL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.