Part Details for BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG
Results Overview of BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS3010S02LRHE6327XTSA1 Information
BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS3010S02LRHE6327XTSA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2443532RL
|
Farnell | RECTIFIER, SCHOTTKY, 1A, 3V, TSLP-2-17 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 5530 |
|
$0.1568 / $0.2886 | Buy Now |
|
DISTI #
2443532
|
Farnell | RECTIFIER, SCHOTTKY, 1A, 3V, TSLP-2-17 RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 5530 |
|
$0.1568 / $0.5363 | Buy Now |
|
DISTI #
BAS3010S02LRHE6327XTSA1
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin TSLP T/R - Tape and Reel (Alt: BAS3010S02LRHE6327XTSA1) COO: Austria RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1117 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 17750 |
|
$0.0958 / $0.1545 | Buy Now |
|
|
Ameya Holding Limited | DIODE SCHOTTKY 30V 1A TSLP-2 | 151 |
|
RFQ | |
|
DISTI #
BAS3010S02LRHE6327XTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3840 |
|
$0.1570 / $0.4410 | Buy Now |
|
|
Chip Stock | Infineon30V1A,SchottkyRectifier&, SchottkyDiode,TSLP-2-7BAS3010S02LRHE6327XTSA1 | 17700 |
|
RFQ | |
|
DISTI #
SP000472480
|
EBV Elektronik | Diode Schottky 30V 1A 2Pin TSLP TR (Alt: SP000472480) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 4A 1 Independent 30V 650mV1A 1A SOD-882 Single Diodes RoHS | 100 |
|
$0.2584 / $0.4487 | Buy Now |
|
DISTI #
BAS3010S02LRHE6327XTSA1
|
Maritex | Rectifiers and Schottky diodes, INFINEON, BAS3010S02LRHE6327XTSA1, 1 A, Surface Mount, 2, 300 �A Min Qty: 1 Package Multiple: 1 | 591 |
|
$0.2520 | Buy Now |
US Tariff Estimator: BAS3010S02LRHE6327XTSA1 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS3010S02LRHE6327XTSA1
BAS3010S02LRHE6327XTSA1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS3010S02LRHE6327XTSA1 Part Data Attributes
|
|
BAS3010S02LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS3010S02LRHE6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TSLP-2-17, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | TSLP-2-17, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | Infineon | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| JESD-30 Code | R-XBCC-N2 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM |
Alternate Parts for BAS3010S02LRHE6327XTSA1
This table gives cross-reference parts and alternative options found for BAS3010S02LRHE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS3010S02LRHE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBR1LAM30A | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | BAS3010S02LRHE6327XTSA1 vs RBR1LAM30A |
| LFM130-NS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | BAS3010S02LRHE6327XTSA1 vs LFM130-NS-H |
| SS13W_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SMA, 2 PIN | BAS3010S02LRHE6327XTSA1 vs SS13W_R2_00001 |
| MXUMA5818 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS3010S02LRHE6327XTSA1 vs MXUMA5818 |
| USFB13L | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, USF, 2 PIN | BAS3010S02LRHE6327XTSA1 vs USFB13L |
| SL13-MH1-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | BAS3010S02LRHE6327XTSA1 vs SL13-MH1-H |
| SS13T&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | BAS3010S02LRHE6327XTSA1 vs SS13T&R |
| SS13LHRFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | BAS3010S02LRHE6327XTSA1 vs SS13LHRFG |
| RBR1LAM30ATF | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | BAS3010S02LRHE6327XTSA1 vs RBR1LAM30ATF |
| B130W-F | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS3010S02LRHE6327XTSA1 vs B130W-F |
BAS3010S02LRHE6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS3010S02LRHE6327XTSA1 is -40°C to 150°C.
-
To ensure reliability, follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure proper heat sinking and cooling mechanisms are in place.
-
The maximum allowed voltage for the BAS3010S02LRHE6327XTSA1 is 30V, as specified in the datasheet.
-
Follow proper ESD handling procedures, use ESD-protective packaging and storage, and ensure that all equipment and tools are properly grounded to prevent electrostatic discharge.
-
Yes, the BAS3010S02LRHE6327XTSA1 is AEC-Q101 qualified, making it suitable for use in automotive applications.