Part Details for BAS40-06 by Diotec Semiconductor AG
Results Overview of BAS40-06 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-06 Information
BAS40-06 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BAS40-06-DIO
|
TME | Diode: Schottky switching, SOT23, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 1 | 11218 |
|
$0.0185 / $0.1000 | Buy Now |
US Tariff Estimator: BAS40-06 by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS40-06
BAS40-06 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40-06 Part Data Attributes
|
|
BAS40-06
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-06
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.38 V | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.31 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-06
This table gives cross-reference parts and alternative options found for BAS40-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40-06-E3-18 | Vishay Intertechnologies | $0.0591 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-06 vs BAS40-06-E3-18 |
| BAS40-06,235 | NXP Semiconductors | Check for Price | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | BAS40-06 vs BAS40-06,235 |
| BAS40-06 | Bytesonic Corporation | Check for Price | Rectifier Diode | BAS40-06 vs BAS40-06 |
| BAS40-06 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS40-06 vs BAS40-06 |
| BAS40-06,235 | Nexperia | Check for Price | BAS40-06 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | BAS40-06 vs BAS40-06,235 |
| BAS40-06 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode, | BAS40-06 vs BAS40-06 |
| BAS40-06 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-06 vs BAS40-06 |
BAS40-06 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS40-06 is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, BAS40-06 is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
-
It is recommended to use ESD protection measures such as wrist straps, mats, and packaging to prevent damage to the BAS40-06 during handling and assembly.
-
The maximum allowable voltage for BAS40-06 is 40V, but it's recommended to operate within the specified voltage range to ensure reliability and performance.
-
Yes, BAS40-06 is AEC-Q101 qualified, making it suitable for use in automotive applications.