Part Details for BAS40TW-7-F by Diodes Incorporated
Results Overview of BAS40TW-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40TW-7-F Information
BAS40TW-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40TW-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51R6383
|
Newark | Schottky Diode, 40Ma, 40V, Sot-363, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:40Ma, Forward Voltage Max:1V, Forward Surge Current:800Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAS40TW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8460 |
|
$0.2380 / $0.7220 | Buy Now |
|
DISTI #
BAS40TW-7-F
|
Avnet Americas | - Tape and Reel (Alt: BAS40TW-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.0957 | Buy Now |
|
DISTI #
70437601
|
RS | DIODE SCHOTTKY 40V 0.2A 6PIN SOT363 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
|
Bristol Electronics | 10236 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 12 | 1223 |
|
$0.1440 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 630 |
|
RFQ | ||
|
DISTI #
BAS40TW-7-F
|
TME | Diode: Schottky rectifying, SOT363, SMD, 40V, 0.2A, reel,tape Min Qty: 1 | 7471 |
|
$0.1750 / $0.6600 | Buy Now |
|
DISTI #
BAS40TW-7-F
|
IBS Electronics | BAS40TW-7-F by DIODES INC. is a Schottky Barrier Diode Array in a SOT-363 package, rated for 40 V and 600 mA, ideal for surface mount applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1028 / $0.1103 | Buy Now |
|
DISTI #
BAS40TW-7-F
|
Avnet Asia | (Alt: BAS40TW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BAS40TW-7-F
|
Avnet Silica | (Alt: BAS40TW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
US Tariff Estimator: BAS40TW-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS40TW-7-F
BAS40TW-7-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40TW-7-F Part Data Attributes
|
|
BAS40TW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40TW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Ultra Small, Plastic Package-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Configuration | Separate, 3 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 3 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40TW-7-F
This table gives cross-reference parts and alternative options found for BAS40TW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40TW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40TW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BAS40TW-7-F vs BAS40TW-13 |
| BAS40TW-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | BAS40TW-7-F vs BAS40TW-TP-HF |
| BAS40TW | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | BAS40TW-7-F vs BAS40TW |
| BAS40TW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BAS40TW-7-F vs BAS40TW |
| BAS40TW_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN | BAS40TW-7-F vs BAS40TW_R1_00001 |
| BAS40TWS | Taitron Components Inc | Check for Price | Rectifier Diode, | BAS40TW-7-F vs BAS40TWS |
| BAS40TW_R1_10001 | PanJit Semiconductor | Check for Price | Diode, | BAS40TW-7-F vs BAS40TW_R1_10001 |
| BAS40TW-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, | BAS40TW-7-F vs BAS40TW-AU_R1_000A1 |
| BAS40TW_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN | BAS40TW-7-F vs BAS40TW_R2_00001 |
BAS40TW-7-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAS40TW-7-F is -55°C to 150°C.
-
Yes, BAS40TW-7-F is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
-
Yes, BAS40TW-7-F can be used in high-voltage applications up to 400V, making it suitable for power supply and motor control applications.
-
Yes, BAS40TW-7-F is available in a SOT23 package, making it compatible with surface-mount technology (SMT) assembly.
-
The typical reverse recovery time of BAS40TW-7-F is 10ns, making it suitable for high-frequency switching applications.