Part Details for BAS40TW-7-F by SPC Multicomp
Overview of BAS40TW-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40TW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0878
|
Newark | Diode, Ultrafast Recovery, 40Ma, 40V, Sot-363, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:40Ma, Forward Voltage Max:1V, Forward Surge Current:1A, Operating Temperature Max:150°C Rohs Compliant: No |Multicomp Pro BAS40TW-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1293 |
|
$0.1100 / $0.2530 | Buy Now |
DISTI #
2306377
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 40mA, 40V, SOT-363 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 1293 |
|
$0.1161 / $0.2696 | Buy Now |
DISTI #
2306378
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 40mA, 40V, SOT-363, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0558 / $0.0713 | Buy Now |
DISTI #
2306377
|
Farnell | DIODE, ULTRAFAST RECOVERY, 40mA, 40V, SOT-363 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 1293 |
|
$0.1145 / $0.2654 | Buy Now |
Part Details for BAS40TW-7-F
BAS40TW-7-F CAD Models
BAS40TW-7-F Part Data Attributes
|
BAS40TW-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAS40TW-7-F
SPC Multicomp
Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES |
Alternate Parts for BAS40TW-7-F
This table gives cross-reference parts and alternative options found for BAS40TW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40TW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40TW-7 | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS40TW-7-F vs BAS40TW-7 |
BAS40TW-TP-HF | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40TW-7-F vs BAS40TW-TP-HF |
BAS40TWS | Rectifier Diode, | Taitron Components Inc | BAS40TW-7-F vs BAS40TWS |
BAS40TW_R1_10001 | Diode, | PanJit Semiconductor | BAS40TW-7-F vs BAS40TW_R1_10001 |
BAS40TW-7-F | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS40TW-7-F vs BAS40TW-7-F |
BAS40TW | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40TW-7-F vs BAS40TW |
BAS40TW_R2_00001 | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN | PanJit Semiconductor | BAS40TW-7-F vs BAS40TW_R2_00001 |
BAS40TW-TP | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40TW-7-F vs BAS40TW-TP |
BAS40TW_R1_00001 | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN | PanJit Semiconductor | BAS40TW-7-F vs BAS40TW_R1_00001 |
BAS40TW_R2_10001 | Diode, | PanJit Semiconductor | BAS40TW-7-F vs BAS40TW_R2_10001 |