-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5956
|
Newark | Small Signal Schottky Diode, Dual Series, 70 V, 30 Ma, 410 Mv, 100 Ma, 150 C Rohs Compliant: Yes |Stmicroelectronics BAS70-04FILM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 129771 |
|
$0.0350 | Buy Now |
DISTI #
497-2516-1-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
44767 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
BAS70-04FILM
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-04FILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 507000 |
|
$0.0588 | Buy Now |
DISTI #
BAS70-04FILM
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-04FILM) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 | Buy Now |
DISTI #
BAS70-04FILM
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Rail/Tube (Alt: BAS70-04FILM) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.1313 | Buy Now |
DISTI #
511-BAS70-04FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 70 Volt RoHS: Compliant | 35044 |
|
$0.0250 / $0.2500 | Buy Now |
|
STMicroelectronics | Low capacitance, low series inductance and resistance Schottky diodes RoHS: Compliant Min Qty: 1 | 35054 |
|
$0.0700 / $0.2500 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 168000Reel |
|
$0.0285 / $0.0324 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0285 / $0.0324 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70-04FILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-04FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-04FILM vs BAS70-04E6327 |
BAS70-04TA | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-04FILM vs BAS70-04TA |
BAS70-04E6433 | Mixer Diode, Silicon | Siemens | BAS70-04FILM vs BAS70-04E6433 |
BAS70-04TC | Mixer Diode, Silicon | Diodes Incorporated | BAS70-04FILM vs BAS70-04TC |
BAS70-04,215 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-04FILM vs BAS70-04,215 |
BAS70-04TA | Mixer Diode, Silicon | Diodes Incorporated | BAS70-04FILM vs BAS70-04TA |
BAS70-04E6433 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-04FILM vs BAS70-04E6433 |