-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1418
|
Newark | Schottky Diode, 0.07A, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:410Mv, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS70-05,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 153232 |
|
$0.0540 / $0.2640 | Buy Now |
DISTI #
97W1827
|
Newark | Schottky Diode, 0.07A, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:70Ma, Forward Voltage Max:410Mv, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS70-05,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
1727-2896-1-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30429 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
BAS70-05,215
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS70-05,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 606000 |
|
$0.0136 / $0.0146 | Buy Now |
DISTI #
771-BAS70-05-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-05/SOT23/TO-236AB RoHS: Compliant | 40929 |
|
$0.0220 / $0.2500 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 696000Reel |
|
$0.0196 / $0.0225 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 144000Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0225 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 574 |
|
$0.0563 / $0.1125 | Buy Now |
|
Rochester Electronics | Nexperia BAS70-05 - Rectifier Diode, Schottky, 2 Element, 0.07A, 70V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 846000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-05,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-05,215
Nexperia
BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-10-01 | |
Samacsys Manufacturer | Nexperia | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-05,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05/T1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,215 vs BAS70-05/T1 |
BAS70-05235 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,215 vs BAS70-05235 |
933834100215 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,215 vs 933834100215 |
BAS70-05,235 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-05,215 vs BAS70-05,235 |
BAS70-05,235 | BAS70-05 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS70-05,215 vs BAS70-05,235 |
BAS70-05 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-05,215 vs BAS70-05 |
BAS70-05/G | Rectifier Diode | Nexperia | BAS70-05,215 vs BAS70-05/G |