Part Details for BAS70DW-06-7-F by Diodes Incorporated
Results Overview of BAS70DW-06-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70DW-06-7-F Information
BAS70DW-06-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70DW-06-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK6091
|
Newark | Schottky Rectifier, 70V, 0.001A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAS70DW-06-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1790 |
|
$0.1370 / $0.5860 | Buy Now |
|
DISTI #
BAS70DW-06-7-F
|
Avnet Americas | - Tape and Reel (Alt: BAS70DW-06-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.1267 / $0.1294 | Buy Now |
|
DISTI #
BAS70DW-06-7-F
|
TME | Diode: Schottky switching, SOT363, SMD, 70V, 70mA, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.1650 / $0.5100 | RFQ |
|
DISTI #
BAS70DW-06-7-F
|
Avnet Silica | (Alt: BAS70DW-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 100mA 2 Pair Common Anode 70V 1V15mA 70mA SC-70-6(SOT-363) Single Diodes RoHS | 1940 |
|
$0.0971 / $0.1320 | Buy Now |
US Tariff Estimator: BAS70DW-06-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS70DW-06-7-F
BAS70DW-06-7-F Part Data Attributes
|
|
BAS70DW-06-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70DW-06-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Additional Feature | FAST SWITCHING | |
| Application | GENERAL PURPOSE | |
| Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.41 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 4 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.07 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.005 µs | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70DW-06-7-F
This table gives cross-reference parts and alternative options found for BAS70DW-06-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70DW-06-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS70DW-06-T | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS70DW-06-7-F vs BAS70DW-06-T |
BAS70DW-06-7-F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS70DW-06-7-F is -55°C to 150°C.
-
Yes, the BAS70DW-06-7-F is suitable for high-frequency applications up to 6 GHz due to its low capacitance and high-frequency performance.
-
The typical forward voltage drop of the BAS70DW-06-7-F is around 0.7V at 1mA and 25°C.
-
The BAS70DW-06-7-F is a unidirectional TVS diode, meaning it only protects against overvoltage in one direction.
-
The maximum peak pulse current rating of the BAS70DW-06-7-F is 70A.