Part Details for BAT48ZFILM by STMicroelectronics
Results Overview of BAT48ZFILM by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT48ZFILM Information
BAT48ZFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT48ZFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05X9524
|
Newark | Small Signal Diode, Single, 40 V, 350 Ma, 900 Mv, 2 A Rohs Compliant: Yes |Stmicroelectronics BAT48ZFILM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 7596 |
|
$0.0860 / $0.1500 | Buy Now |
|
DISTI #
BAT48ZFILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT48ZFILM) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0355 / $0.0363 | Buy Now |
|
|
STMicroelectronics | Small signal Schottky diodes COO: France RoHS: Compliant Min Qty: 1 | 2001 |
|
$0.0700 / $0.1400 | Buy Now |
|
|
Bristol Electronics | 8077 |
|
RFQ | ||
|
|
Bristol Electronics | 2782 |
|
RFQ | ||
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0500 / $0.0806 | Buy Now |
|
DISTI #
BAT48ZFILM
|
TME | Diode: Schottky switching, SOD123, SMD, 40V, 0.35A, reel,tape Min Qty: 1 | 12227 |
|
$0.0405 / $0.1300 | Buy Now |
|
|
Ameya Holding Limited | Diode: Schottky rectifying, SMD, 40V, 0.35A, SOD123 | 3665 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
BAT48ZFILM
|
IBS Electronics | BAT48 SERIES 350 MA 0.9 V SCHOTTKY DIODE SURFACE MOUNT - SOD-123 Min Qty: 3000 Package Multiple: 1 | 258000 |
|
$0.0335 / $0.0361 | Buy Now |
US Tariff Estimator: BAT48ZFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAT48ZFILM
BAT48ZFILM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT48ZFILM Part Data Attributes
|
|
BAT48ZFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT48ZFILM
STMicroelectronics
40 V, 350 mA Axial General purpose Signal Schottky Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Sod-123, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 40 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.25 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 25 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT48ZFILM
This table gives cross-reference parts and alternative options found for BAT48ZFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT48ZFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT48 | STMicroelectronics | $0.0397 | 40 V, 350 mA Axial General purpose Signal Schottky Diode | BAT48ZFILM vs BAT48 |
| BAT48AR2 | STMicroelectronics | Check for Price | 0.35A, 40V, SILICON, SIGNAL DIODE | BAT48ZFILM vs BAT48AR2 |
| BAT48-BP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | BAT48ZFILM vs BAT48-BP |
BAT48ZFILM Frequently Asked Questions (FAQ)
-
The recommended storage condition for BAT48ZFILM is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
To handle ESD protection for BAT48ZFILM, use an anti-static wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Avoid touching the device pins or handling the device in a way that could generate static electricity.
-
The maximum power dissipation for BAT48ZFILM is 250 mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
Yes, BAT48ZFILM is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing procedures.
-
To solder BAT48ZFILM, use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or pressure to the device. Use a solder with a melting point of 180°C (356°F) or higher.