-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54 - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6381-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57394 In Stock |
|
$0.0176 / $0.1900 | Buy Now |
DISTI #
BAT54,235
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT54,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
771-BAT54235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54/SOT23/TO-236AB RoHS: Compliant | 78101 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1540000Reel |
|
$0.0137 / $0.0153 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 46996Cut Tape/Mini-Reel |
|
$0.0305 / $0.1230 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0137 / $0.0154 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0137 / $0.0153 | Buy Now |
|
Quest Components | 8000 |
|
$0.1750 / $1.0000 | Buy Now | |
|
Rochester Electronics | BAT54 - Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAT54,235
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT54,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0294 / $0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54,235
Nexperia
BAT54 - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54,235 vs BAT54T-13-F |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | BAT54,235 vs BAT54-7 |
BAT54212 | 0.2A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54,235 vs BAT54212 |
BAT54-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54,235 vs BAT54-TP-HF |
BAT54T-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54,235 vs BAT54T-TP |
BAT54LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54,235 vs BAT54LT3 |
BAT54T-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54,235 vs BAT54T-7 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAT54,235 vs BAT54 |
BAT54-235 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54,235 vs BAT54-235 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54,235 vs BAT54 |