Datasheets
BAT54/DG,215 by: NXP Semiconductors

Schottky barrier (double) diodes, SOT23 Package, Standard Marking, Reel Pack, SMD, Low Profile, 7" Reel

Part Details for BAT54/DG,215 by NXP Semiconductors

Overview of BAT54/DG,215 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54/DG,215

Part # Distributor Description Stock Price Buy
DISTI # 2156-BAT54/DG215-ND
DigiKey RECTIFIER DIODE, SCHOTTKY Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 52120
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics Nexperia BAT54 - Rectifier Diode, Schottky, 0.2A, 30V, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 52120
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # 4278408
Farnell   RoHS: Compliant Min Qty: 32051 Container: Each 0
  • 32,051 $0.0162
$0.0162 Buy Now

Part Details for BAT54/DG,215

BAT54/DG,215 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54/DG,215 Part Data Attributes

BAT54/DG,215 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAT54/DG,215 NXP Semiconductors Schottky barrier (double) diodes, SOT23 Package, Standard Marking, Reel Pack, SMD, Low Profile, 7" Reel
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54/DG,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54/DG,215 by NXP Semiconductors

  • Please alert me when BAT54/DG,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54/DG,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54/DG,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54/DG,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54/DG,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54/DG,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: