Part Details for BAT54 by Philips Semiconductors
Overview of BAT54 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52334 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 60 | 4265 |
|
$0.0141 / $0.0844 | Buy Now |
|
Bristol Electronics | 6581 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 60 | 69909 |
|
$0.0068 / $0.0844 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 10786 |
|
$0.0105 / $0.0350 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 5264 |
|
$0.0183 / $0.0915 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 41867 |
|
$0.0123 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 160 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 25800 |
|
$0.0098 / $0.1125 | Buy Now |
Part Details for BAT54
BAT54 CAD Models
BAT54 Part Data Attributes
|
BAT54
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |
Resources and Additional Insights for BAT54
Reference Designs related to BAT54
-
Automotive Power Distribution Solution
The power distribution solution implemented by using the VIPower HSD VN7000AY product, enhance the reliability performances of the system thanks to the full set of protections available and to the diagnostic provided on the status of the load; on top of this we can also add the well-known system optimization provided by a silicon based solution compared to the relays based solution (reduction of the space on the board, power losses optimization, no noise generation due to mechanical parts).<p>ST has a wide offer of intelligent power switches (IPS) based on our proprietary VIPower™ technology that provides low power losses and a set of protection and diagnostics features to easy the design of the power distribution systems in the vehicles.<p>This solution is able to address the most recent Power Distribution modules including the replacement of mechanical Relays.<p>The key building blocks of ST’s proposal are an SPC58 32-bit automotive MCU based on the Power Architecture family, and VN7000AY High Side Driver.<p>Target Application<p>Power Distribution Switch<p>High current relays replacement<p>Engine cooling fan