Part Details for BAT5405E6327HTSA1 by Infineon Technologies AG
Overview of BAT5405E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT5405E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8218
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT5405E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1709 |
|
$0.0230 | Buy Now |
DISTI #
98AK5370
|
Newark | Schottky Diode, 0.8V, 0.2A, Sot-23 Rohs Compliant: Yes |Infineon BAT5405E6327HTSA1 Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0730 | Buy Now |
DISTI #
BAT5405E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28428 In Stock |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
13AC8218
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1260 / $0.4450 | Buy Now |
DISTI #
BAT5405E6327HTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT5405E6327HTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0490 | Buy Now |
DISTI #
726-BAT5405E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 0.2A RoHS: Compliant | 79166 |
|
$0.0500 / $0.4200 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0626 / $0.0706 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0626 / $0.0706 | Buy Now |
|
Rochester Electronics | BAT54 - High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Active Min Qty: 1 | 162938 |
|
$0.0498 / $0.0586 | Buy Now |
DISTI #
13AC8218
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1709 Partner Stock |
|
$0.1270 / $0.4370 | Buy Now |
Part Details for BAT5405E6327HTSA1
BAT5405E6327HTSA1 CAD Models
BAT5405E6327HTSA1 Part Data Attributes
|
BAT5405E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5405E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT5405E6327HTSA1
This table gives cross-reference parts and alternative options found for BAT5405E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT5405E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43CD87Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAT5405E6327HTSA1 vs BAR43CD87Z |
BAT54C-B0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT5405E6327HTSA1 vs BAT54C-B0RF |
BAT5405WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT5405E6327HTSA1 vs BAT5405WH6327XTSA1 |
SDM20N30C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT5405E6327HTSA1 vs SDM20N30C-7 |
BAT54CT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAT5405E6327HTSA1 vs BAT54CT |
FYV0203DND87Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAT5405E6327HTSA1 vs FYV0203DND87Z |
SDM20E30C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT5405E6327HTSA1 vs SDM20E30C-7 |
BAT54CQ-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT5405E6327HTSA1 vs BAT54CQ-13-F |
BAT54CF2 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT5405E6327HTSA1 vs BAT54CF2 |
BAT54CHMFHT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT5405E6327HTSA1 vs BAT54CHMFHT116 |