Part Details for BAT54A by Fairchild Semiconductor Corporation
Overview of BAT54A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 25384 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5875 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 18025 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 69224 |
|
RFQ | ||
|
Bristol Electronics | 6928 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 25902 |
|
$0.0144 / $0.0360 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 14420 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 4700 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 3467 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for BAT54A
BAT54A CAD Models
BAT54A Part Data Attributes
|
BAT54A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT54A
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54A
This table gives cross-reference parts and alternative options found for BAT54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54A vs BAT54A |
BAT54A | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54A vs BAT54A |
BAT54ALT1 | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, MINIATURE, 318-08, 3 PIN | Motorola Mobility LLC | BAT54A vs BAT54ALT1 |
BAT54A,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54A vs BAT54A,215 |
BAT54AGS08 | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAT54A vs BAT54AGS08 |
BAT54ATC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | BAT54A vs BAT54ATC |
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | BAT54A vs BAT54A-GT1 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54A vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Microsemi Corporation | BAT54A vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAT54A vs BAT54A |