-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2896
|
Newark | Small Signal Schottky Diode, 40V, Sot323, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:900Mv, Forward Surge Current Ifsm Max:1A, Operating Rohs Compliant: Yes |Stmicroelectronics BAT54AWFILMY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18659 |
|
$0.1110 / $0.5300 | Buy Now |
DISTI #
497-12129-1-ND
|
DigiKey | DIODE ARR SCHOT 40V 300MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15580 In Stock |
|
$0.0474 / $0.4000 | Buy Now |
DISTI #
BAT54AWFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWFILMY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0861 | Buy Now |
DISTI #
511-BAT54AWFILMY
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 RoHS: Compliant | 36048 |
|
$0.0470 / $0.3800 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 36048 |
|
$0.1300 / $0.3700 | Buy Now |
|
Future Electronics | BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0529 | Buy Now |
|
Future Electronics | BAT54 Series 40 V 300 mA Surface Mount Automotive Grade Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0529 | Buy Now |
DISTI #
BAT54AWFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWFILMY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0861 | Buy Now |
DISTI #
BAT54AWFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWFILMY) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 | Buy Now |
|
ComSIT USA | AUTOMOTIVE SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54AWFILMY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54AWFILMY
STMicroelectronics
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |