If you like Findchips… You will love Findchips PRO. Try it Now.
200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
BAT54AWT1
ON Semiconductor
No
Obsolete
ON SEMICONDUCTOR
SC-70
R-PDSO-G3
3
419-04
not_compliant
EAR99
8541.10.00.70
1 Week
ON Semiconductor
5.28
COMMON ANODE, 2 ELEMENTS
SILICON
RECTIFIER DIODE
0.24 V
R-PDSO-G3
e0
1
0.6 A
2
3
150 °C
0.2 A
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
240
0.2 W
Not Qualified
30 V
0.005 µs
Rectifier Diodes
YES
SCHOTTKY
Tin/Lead (Sn/Pb)
GULL WING
DUAL
30
101,120
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWT3 Diodes | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | ON Semiconductor | BAT54AWT1 vs BAT54AWT3 |
BAT54AW-H Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54AWT1 vs BAT54AW-H |
BAT54AW_R2_00001 Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54AWT1 vs BAT54AW_R2_00001 |
BAT54AWT1G Diodes | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | ON Semiconductor | BAT54AWT1 vs BAT54AWT1G |
BAT54AWT Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54AWT1 vs BAT54AWT |
BAT54AWQ-7-F Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54AWT1 vs BAT54AWQ-7-F |
BAT54AW-13 Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AWT1 vs BAT54AW-13 |
BAT54AW-7 Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AWT1 vs BAT54AW-7 |
BAT54AWT3G Diodes | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | ON Semiconductor | BAT54AWT1 vs BAT54AWT3G |
22,639 of 3,262,357 parts
-0.01% change vs. last year565 of 51,107 parts
-0.02% change vs. last year397 of 20,565 parts
-0.02% change vs. last year