Part Details for BAT54BRW-TP by Micro Commercial Components
Overview of BAT54BRW-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54BRW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54BRW-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40957 In Stock |
|
$0.0350 / $0.4600 | Buy Now |
DISTI #
833-BAT54BRW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 7398 |
|
$0.0960 / $0.4500 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0969 / $0.1060 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 44 |
|
$0.1575 / $0.3500 | Buy Now | |
DISTI #
BAT54BRW-TP
|
TME | Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOT363, reel,tape Min Qty: 5 | 2337 |
|
$0.0710 / $0.1910 | Buy Now |
|
LCSC | 30V 2 Pair Series Connection 1V100mA 200mA SOT-363-6 Schottky Barrier Diodes (SBD) ROHS | 225 |
|
$0.0480 / $0.0828 | Buy Now |
|
New Advantage Corporation | BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.1271 / $0.1361 | Buy Now |
Part Details for BAT54BRW-TP
BAT54BRW-TP CAD Models
BAT54BRW-TP Part Data Attributes
|
BAT54BRW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54BRW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54BRW-TP
This table gives cross-reference parts and alternative options found for BAT54BRW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54BRW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54BRW-7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54BRW-TP vs BAT54BRW-7 |
BAT54BRW | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54BRW-TP vs BAT54BRW |
BAT54BRW-13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54BRW-TP vs BAT54BRW-13 |
BAT54BRW-13-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54BRW-TP vs BAT54BRW-13-F |