Part Details for BAT54C,215 by NXP Semiconductors
Overview of BAT54C,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6720 |
|
RFQ | ||
|
Bristol Electronics | 37069 |
|
RFQ | ||
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 3351 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 5376 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 12 |
|
$0.1155 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 6664 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2372 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 832 |
|
$0.0450 / $0.1500 | Buy Now |
|
Ameya Holding Limited | 27000 |
|
RFQ | ||
DISTI #
SMC-BAT54C,215
|
Sensible Micro Corporation | Dio, Schtky, Bat54C, Dual Com-K, 30V, 200Ma, 0.8Vf, Sot23, 3 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 52037 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for BAT54C,215
BAT54C,215 CAD Models
BAT54C,215 Part Data Attributes
|
BAT54C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54C,215
NXP Semiconductors
BAT54 series - Schottky barrier diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54C,215
This table gives cross-reference parts and alternative options found for BAT54C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54C,215 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, PLASTIC, SO-3 | Vishay Semiconductors | BAT54C,215 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Microsemi Corporation | BAT54C,215 vs BAT54C |
BAT54C,235 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54C,215 vs BAT54C,235 |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54C,215 vs BAT54C-T1-G |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54C,215 vs BAT54C-T1 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAT54C,215 vs BAT54C |