-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54C - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6659
|
Newark | Bat54C/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAT54C,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 5886000 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
33X4072
|
Newark | Schottky Diode, 0.2A, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54C,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 492560 |
|
$0.0400 / $0.1790 | Buy Now |
DISTI #
97W1832
|
Newark | Schottky Diode, 0.2A, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54C,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0320 | Buy Now |
DISTI #
1727-2902-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1201791 In Stock |
|
$0.0159 / $0.1700 | Buy Now |
DISTI #
BAT54C,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAT54C,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 5886000 |
|
$0.0251 | Buy Now |
DISTI #
BAT54C,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAT54C,215) RoHS: Compliant Min Qty: 72000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
BAT54C,215
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode ,30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAT54C,215) RoHS: Compliant Min Qty: 72000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BAT54C-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54C/SOT23/TO-236AB RoHS: Compliant | 350699 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2805000Reel |
|
$0.0123 / $0.0143 | Buy Now |
|
Future Electronics | BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 360000Reel |
|
$0.0123 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54C,215
Nexperia
BAT54C - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CT-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54C,215 vs BAT54CT-13 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54C,215 vs BAT54C |
BAT54CFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54C,215 vs BAT54CFILM |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54C,215 vs BAT54C |
BAT54C-01RF | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54C,215 vs BAT54C-01RF |
BAT54CTRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54C,215 vs BAT54CTRL13 |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54C,215 vs BAT54CTT1 |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C,215 vs BAT54C-T1 |
BAT54CT-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54C,215 vs BAT54CT-7 |
BAT54CT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54C,215 vs BAT54CT-7-F |