Part Details for BAT54C-TP by Micro Commercial Components
Overview of BAT54C-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_02600075
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | Asia - 1248000 |
|
$0.0136 / $0.0234 | Buy Now |
DISTI #
V36:1790_06828829
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2153 | Americas - 294000 |
|
$0.0087 / $0.0104 | Buy Now |
DISTI #
E54:1762_08671275
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Europe - 168000 |
|
$0.0136 / $0.0234 | Buy Now |
DISTI #
V72:2272_06828829
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 15811 |
|
$0.0151 / $0.1360 | Buy Now |
DISTI #
BAT54CTPMSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80861 In Stock |
|
$0.0151 / $0.1600 | Buy Now |
DISTI #
63488496
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0080 | Buy Now |
DISTI #
20335947
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 1248000 |
|
$0.0093 / $0.0117 | Buy Now |
DISTI #
62126903
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2201 | Americas - 294000 |
|
$0.0087 / $0.0104 | Buy Now |
DISTI #
78406402
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 168000 |
|
$0.0136 / $0.0234 | Buy Now |
DISTI #
77591998
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 610 Package Multiple: 1 Date Code: 2331 | Americas - 15811 |
|
$0.0151 / $0.0454 | Buy Now |
Part Details for BAT54C-TP
BAT54C-TP CAD Models
BAT54C-TP Part Data Attributes
|
BAT54C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54C-TP
Micro Commercial Components
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54C-TP
This table gives cross-reference parts and alternative options found for BAT54C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CTF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAT54C-TP vs BAT54CTF2 |
BAT54CL99Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54C-TP vs BAT54CL99Z |
BAT54CT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54C-TP vs BAT54CT-7-F |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAT54C-TP vs BAT54C |
BAT54C-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | BAT54C-TP vs BAT54C-G |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54C-TP vs BAT54C-T1 |
BAT54CT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54C-TP vs BAT54CT |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54C-TP vs BAT54C |
BAT54CT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54C-TP vs BAT54CT-TP-HF |
BAT54C/T4 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54C-TP vs BAT54C/T4 |