Part Details for BAT54C by Philips Semiconductors
Overview of BAT54C by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 37014 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 22990 |
|
RFQ | ||
|
Bristol Electronics | 22942 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 7383 |
|
$0.0135 / $0.0450 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 17081 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 41069 |
|
$0.0175 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 698 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for BAT54C
BAT54C CAD Models
BAT54C Part Data Attributes
|
BAT54C
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54C
Philips Semiconductors
Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |