Part Details for BAT54CHYT116 by ROHM Semiconductor
Overview of BAT54CHYT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54CHYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1340
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm BAT54CHYT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2445 |
|
$0.1160 / $0.4380 | Buy Now |
DISTI #
846-BAT54CHYT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3828 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
BAT54CHYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHYT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
82AH1340
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82AH1340) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1990 / $0.4410 | Buy Now |
DISTI #
755-BAT54CHYT116
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 200mA, SOT-23, Cathode Common, Schottky Barrier Diode RoHS: Compliant | 1814 |
|
$0.1150 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 | Buy Now |
|
Quest Components | 1331 |
|
$0.2460 / $0.8200 | Buy Now | |
DISTI #
BAT54CHYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHYT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
DISTI #
82AH1340
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82AH1340) Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
RFQ | |
DISTI #
BAT54CHYT116
|
Avnet Americas | Diode Small Signal Schottky 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CHYT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
Part Details for BAT54CHYT116
BAT54CHYT116 CAD Models
BAT54CHYT116 Part Data Attributes
|
BAT54CHYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54CHYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54CHYT116
This table gives cross-reference parts and alternative options found for BAT54CHYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CHYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54CHYT116 vs BAT54CHYFHT116 |