Part Details for BAT54CLT1 by onsemi
Overview of BAT54CLT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54CLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8987
|
Newark | Bat54Clt1, Standard Recovery Rectifiers |Onsemi BAT54CLT1 Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 2775 |
|
$0.0567 / $0.1744 | Buy Now |
|
Rochester Electronics | BAT54 - Rectifier Diode, Schottky, 2 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 281978 |
|
$0.0581 / $0.0683 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
4189716
|
Farnell | BAT54CLT1, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 281978 |
|
$0.1571 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY DUAL 30V CC SOT23 | 820000 |
|
$0.0140 / $0.0200 | Buy Now |
Part Details for BAT54CLT1
BAT54CLT1 CAD Models
BAT54CLT1 Part Data Attributes
|
BAT54CLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CLT1
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54CLT1
This table gives cross-reference parts and alternative options found for BAT54CLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CLT1 vs BAT54C-7 |
BAT54C-V-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAT54CLT1 vs BAT54C-V-GS08 |
BAT54C-7 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Vishay Semiconductors | BAT54CLT1 vs BAT54C-7 |
BAT54CT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54CLT1 vs BAT54CT |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54CLT1 vs BAT54CTT1 |
BAT54C/G | Rectifier Diode | Nexperia | BAT54CLT1 vs BAT54C/G |
BAT54C | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54CLT1 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54CLT1 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54CLT1 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54CLT1 vs BAT54C |