Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 15,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 9,060 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 15 | 9 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,246,759
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54CLT1G
BAT54CLT1G
ON Semiconductor
Yes
Active
SOT-23
HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN
3
318-08
compliant
EAR99
8541.10.00.70
onsemi
0.73
COMMON CATHODE, 2 ELEMENTS
SILICON
RECTIFIER DIODE
0.24 V
TO-236
R-PDSO-G3
e3
1
0.6 A
2
3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C-T1-G Diodes | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CLT1G vs BAT54C-T1-G |
BAT54CT-13-F Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CLT1G vs BAT54CT-13-F |
BAT54CTT1G Diodes | 0.1 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | BAT54CLT1G vs BAT54CTT1G |
BAT54C-13 Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54CLT1G vs BAT54C-13 |
BAT54CTA Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Zetex / Diodes Inc | BAT54CLT1G vs BAT54CTA |
BAT54C-T Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54CLT1G vs BAT54C-T |
BAT54CD87Z Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54CLT1G vs BAT54CD87Z |
BAT54C-T1-LF Diodes | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54CLT1G vs BAT54C-T1-LF |
BAT54C-G Diodes | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | BAT54CLT1G vs BAT54C-G |
BAT54CXV3T1G Diodes | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463C-03, SC-89, 3 PIN | Rochester Electronics LLC | BAT54CLT1G vs BAT54CXV3T1G |