Part Details for BAT54CTA by Zetex / Diodes Inc
Overview of BAT54CTA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54CTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2265 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 9943 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 2613 |
|
RFQ | ||
|
Quest Components | 54CTA | 80 |
|
$0.0440 | Buy Now |
|
Quest Components | 54CTA | 2090 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | 54CTA | 4000 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | 54CTA | 3061 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | 54CTA | 1600 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | 54CTA | 2084 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 54CTA | 1812 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for BAT54CTA
BAT54CTA CAD Models
BAT54CTA Part Data Attributes
|
BAT54CTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAT54CTA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAT54CTA
This table gives cross-reference parts and alternative options found for BAT54CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54/E9 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | BAT54CTA vs BAT54/E9 |
UBAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54CTA vs UBAT54A |
UBAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | Zetex / Diodes Inc | BAT54CTA vs UBAT54TA |
933976380215 | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT54CTA vs 933976380215 |
BAT54LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAT54CTA vs BAT54LT1 |
UBAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54CTA vs UBAT54C |
BAT54CTC | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | Zetex / Diodes Inc | BAT54CTA vs BAT54CTC |
BAT54PBF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | International Rectifier | BAT54CTA vs BAT54PBF |
BAT54CPBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54CTA vs BAT54CPBF |
933742280215 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT54CTA vs 933742280215 |