Part Details for BAT54CW by Vishay Intertechnologies
Overview of BAT54CW by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C7331
|
Newark | Schottky Rectifier Cmn Cthd 0.2A Sot-323, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:650Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Sot-323 Rohs Compliant: No |Vishay BAT54CW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAT54CW
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 1 A, 150 °C, SOT-323, 3 Pins - Tape and Reel (Alt: BAT54CW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BAT54CW
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 1 A, 150 °C, SOT-323, 3 Pins - Tape and Reel (Alt: BAT54CW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BAT54CW
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 1 A, 150 °C, SOT-323, 3 Pins - Tape and Reel (Alt: BAT54CW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BAT54CW
BAT54CW CAD Models
BAT54CW Part Data Attributes
|
BAT54CW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54CW
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54CW
This table gives cross-reference parts and alternative options found for BAT54CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWT/R | Rectifier Diode | Nexperia | BAT54CW vs BAT54CWT/R |
BAT54CW/T4 | Rectifier Diode | Nexperia | BAT54CW vs BAT54CW/T4 |
BAT54CWFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54CW vs BAT54CWFILM |
934028900115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54CW vs 934028900115 |