Part Details for BAT54L,315 by NXP Semiconductors
Overview of BAT54L,315 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54L,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT54L,315-954-ND
|
DigiKey | NEXPERIA BAT54L - RECTIFIER DIOD Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21048 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | Nexperia BAT54L - Rectifier Diode, Schottky, 0.2A, 30V, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 21048 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BAT54L,315
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10356 |
|
RFQ | |
DISTI #
4278429
|
Farnell | RoHS: Compliant Min Qty: 12755 Container: Each | 0 |
|
$0.0412 | Buy Now |
Part Details for BAT54L,315
BAT54L,315 CAD Models
BAT54L,315 Part Data Attributes
|
BAT54L,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54L,315
NXP Semiconductors
BAT54L - Schottky barrier diode DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54L,315
This table gives cross-reference parts and alternative options found for BAT54L,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54L,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54L,315 | BAT54L - Schottky barrier diode@en-us DFN 2-Pin | Nexperia | BAT54L,315 vs BAT54L,315 |
BAT54-02LRH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN | Infineon Technologies AG | BAT54L,315 vs BAT54-02LRH |
BAT54LP-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | BAT54L,315 vs BAT54LP-7 |
BAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAT54L,315 vs BAT54XV2T1G |
BAT54XV2T5G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | BAT54L,315 vs BAT54XV2T5G |
BAT54X | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT54L,315 vs BAT54X |
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54L,315 vs BAT54KFILM |
BAT54XV2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT,PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAT54L,315 vs BAT54XV2 |
BAT54LP-7 | Rectifier Diode, | SPC Multicomp | BAT54L,315 vs BAT54LP-7 |
BAT54L | 0.2A, 30V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54L,315 vs BAT54L |