-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54S - Schottky barrier diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_00016565
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2352 | Asia - 2532000 |
|
$0.0077 / $0.0198 | Buy Now |
DISTI #
V36:1790_06513013
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Americas - 1254000 |
|
$0.0098 / $0.0220 | Buy Now |
DISTI #
V72:2272_06513013
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 37348 |
|
$0.0150 / $0.1645 | Buy Now |
DISTI #
E21:3489_00016565
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 | Europe - 27310 |
|
$0.0095 / $0.1192 | Buy Now |
DISTI #
V90:2381_06513013
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
1727-2904-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1432741 In Stock |
|
$0.0174 / $0.1900 | Buy Now |
DISTI #
15908870
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 2532000 |
|
$0.0098 / $0.0122 | Buy Now |
DISTI #
78403389
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 1254000 |
|
$0.0220 | Buy Now |
DISTI #
69242127
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 4546 Package Multiple: 1 | Americas - 113966 |
|
$0.0145 / $0.0156 | Buy Now |
DISTI #
64536342
|
Verical | Diode Schottky 0.2A 3-Pin SOT-23 T/R Min Qty: 439 Package Multiple: 1 Date Code: 2241 | Americas - 37348 |
|
$0.0156 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54S,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54S,215
Nexperia
BAT54S - Schottky barrier diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54S,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SLT3 | Rectifier Diode, Schottky, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54S,215 vs BAT54SLT3 |
BAT54S,235 | BAT54S - Schottky barrier diodes@en-us TO-236 3-Pin | Nexperia | BAT54S,215 vs BAT54S,235 |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54S,215 vs BAT54S |
BAT54SLT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAT54S,215 vs BAT54SLT3 |
BAT54S_D87Z | Schottky Barrier Diode, SOT-23 3L, 30000-TAPE REEL | onsemi | BAT54S,215 vs BAT54S_D87Z |
BAT54ST/R | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54S,215 vs BAT54ST/R |
BAT54S-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54S,215 vs BAT54S-7-F |
BAT54S/T4 | 0.2A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54S,215 vs BAT54S/T4 |
BAT54S212 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54S,215 vs BAT54S212 |
BAT54S-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sensitron Semiconductors | BAT54S,215 vs BAT54S-G |