-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A03:0893_13588131
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2320 | Asia - 738000 |
|
$0.0200 / $0.0279 | Buy Now |
DISTI #
V36:1790_06692217
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2231 | Americas - 330000 |
|
$0.0161 / $0.0280 | Buy Now |
DISTI #
E02:0323_01117154
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2309 | Europe - 99000 |
|
$0.0147 / $0.0256 | Buy Now |
DISTI #
V72:2272_06692217
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2318 |
|
$0.0234 / $0.0946 | Buy Now |
DISTI #
V90:2381_06692217
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
BAT54S-FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
232964 In Stock |
|
$0.0161 / $0.2000 | Buy Now |
DISTI #
12T1405
|
Newark | Schottky Diode, 100Ma, 30V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Diodes Inc. BAT54S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1070671 |
|
$0.0460 / $0.1490 | Buy Now |
DISTI #
38AH7579
|
Newark | Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54S-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1755000 |
|
$0.0170 | Buy Now |
DISTI #
70437629
|
RS | Schottky Diode 2xSeries 200mA 30V SOT23 | Diodes Inc BAT54S-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9535 |
|
$0.0750 / $0.1070 | Buy Now |
DISTI #
71028130
|
RS | Diode Schottky 30V 0.2A 6Pin SOT363 | Diodes Inc BAT54S-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy