Part Details for BAT54S-E3-18 by Vishay Intertechnologies
Overview of BAT54S-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54S-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2357
|
Newark | Schottky Diode Sot23 |Vishay BAT54S-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
BAT54S-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
78-BAT54S-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Series RoHS: Compliant | 32393 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
BAT54S-E3-18
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Series RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0224 / $0.0237 | Buy Now |
DISTI #
BAT54S-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
BAT54S-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
BAT54S-E3-18
|
Avnet Asia | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0936 / $0.1055 | Buy Now |
|
Chips Pulse Industry Limited | 30V Dual 200mA 800mV@100mA SOT-23-3 Schottky Barrier Diodes (SBD) ROHS Purchase Online, Ship Immediately | 11592 |
|
$0.0289 / $0.0375 | Buy Now |
DISTI #
BAT54S-E3-18
|
EBV Elektronik | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54S-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V Dual 200mA 800mV100mA SOT-23-3 Schottky Barrier Diodes (SBD) ROHS | 9660 |
|
$0.0321 / $0.0592 | Buy Now |
Part Details for BAT54S-E3-18
BAT54S-E3-18 CAD Models
BAT54S-E3-18 Part Data Attributes
|
BAT54S-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54S-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54S-E3-18
This table gives cross-reference parts and alternative options found for BAT54S-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAT54S-E3-18 vs BAT54S |
BAT54STRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54S-E3-18 vs BAT54STRL |
BAT54SLT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54S-E3-18 vs BAT54SLT3 |
BAT54S-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54S-E3-18 vs BAT54S-HE3-18 |
BAT54ST/R | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54S-E3-18 vs BAT54ST/R |
BAT54S_D87Z | Schottky Barrier Diode, SOT-23 3L, 30000-TAPE REEL | onsemi | BAT54S-E3-18 vs BAT54S_D87Z |
BAT54S/T4 | 0.2A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54S-E3-18 vs BAT54S/T4 |
BAT54SLT3 | Rectifier Diode, Schottky, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54S-E3-18 vs BAT54SLT3 |
BAT54S-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54S-E3-18 vs BAT54S-G3-08 |
BAT54S-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54S-E3-18 vs BAT54S-G3-18 |