Datasheets
BAT54S-HE3-08 by:

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Part Details for BAT54S-HE3-08 by Vishay Intertechnologies

Overview of BAT54S-HE3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54S-HE3-08

Part # Distributor Description Stock Price Buy
DISTI # 09X2360
Newark Schottky Diode Sot23 |Vishay BAT54S-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0470
  • 20,000 $0.0400
  • 30,000 $0.0380
  • 50,000 $0.0330
$0.0330 / $0.0470 Buy Now
DISTI # BAT54S-HE3-08
Avnet Americas Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0432
  • 30,000 $0.0418
  • 60,000 $0.0404
  • 90,000 $0.0388
  • 120,000 $0.0376
  • 150,000 $0.0358
  • 1,500,000 $0.0340
$0.0340 / $0.0432 Buy Now
DISTI # 78-BAT54S-HE3-08
Mouser Electronics Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant 117848
  • 1 $0.2700
  • 10 $0.1840
  • 100 $0.0830
  • 1,000 $0.0570
  • 2,500 $0.0430
  • 10,000 $0.0400
  • 15,000 $0.0380
  • 90,000 $0.0330
$0.0330 / $0.2700 Buy Now
DISTI # V72:2272_09181621
Arrow Electronics Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips Americas - 12272
  • 1 $0.1458
  • 10 $0.1002
  • 25 $0.0991
  • 100 $0.0435
  • 250 $0.0430
  • 500 $0.0426
  • 1,000 $0.0397
  • 3,000 $0.0368
  • 6,000 $0.0339
$0.0339 / $0.1458 Buy Now
DISTI # V36:1790_09181621
Arrow Electronics Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2233 Americas - 6000
  • 0 $0.0302
  • 15,000 $0.0209
  • 30,000 $0.0207
  • 75,000 $0.0198
  • 90,000 $0.0182
  • 150,000 $0.0174
$0.0174 / $0.0302 Buy Now
Future Electronics Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 15000
Reel
  • 3,000 $0.0389
  • 9,000 $0.0374
  • 15,000 $0.0367
  • 30,000 $0.0358
  • 60,000 $0.0345
$0.0345 / $0.0389 Buy Now
Future Electronics Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0389
  • 9,000 $0.0374
  • 15,000 $0.0367
  • 30,000 $0.0358
  • 60,000 $0.0345
$0.0345 / $0.0389 Buy Now
DISTI # 62361599
Verical Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 174 Package Multiple: 1 Date Code: 2217 Americas - 12272
  • 174 $0.0435
  • 250 $0.0430
  • 500 $0.0426
  • 1,000 $0.0397
  • 3,000 $0.0368
  • 6,000 $0.0339
$0.0339 / $0.0435 Buy Now
DISTI # 65212825
Verical Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2233 Americas - 6000
  • 6,000 $0.0209
  • 30,000 $0.0207
  • 75,000 $0.0198
  • 90,000 $0.0182
  • 150,000 $0.0174
$0.0174 / $0.0209 Buy Now
DISTI # 66385188
Verical Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 897 Package Multiple: 1 Date Code: 2233 Americas - 5950
  • 875 $0.0358
  • 2,000 $0.0351
$0.0351 / $0.0358 Buy Now
Bristol Electronics   1832
RFQ
DISTI # BAT54S-HE3-08
TTI Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 66000
In Stock
  • 3,000 $0.0391
  • 6,000 $0.0383
  • 9,000 $0.0376
  • 15,000 $0.0368
  • 30,000 $0.0361
  • 75,000 $0.0354
  • 150,000 $0.0327
$0.0327 / $0.0391 Buy Now
DISTI # BAT54S-HE3-08
Avnet Americas Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0358
  • 30,000 $0.0353
  • 60,000 $0.0348
  • 90,000 $0.0388
  • 120,000 $0.0335
  • 150,000 $0.0330
  • 1,500,000 $0.0325
$0.0325 / $0.0388 Buy Now
DISTI # BAT54S-HE3-08
TME Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 6320
  • 10 $0.0893
  • 100 $0.0563
  • 500 $0.0497
  • 3,000 $0.0447
  • 12,000 $0.0417
$0.0417 / $0.0893 Buy Now
DISTI # BAT54S-HE3-08
Avnet Americas Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54S-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0358
  • 30,000 $0.0353
  • 60,000 $0.0348
  • 90,000 $0.0388
  • 120,000 $0.0335
  • 150,000 $0.0330
  • 1,500,000 $0.0325
$0.0325 / $0.0388 Buy Now
DISTI # SMC-BAT54S-HE3-08
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190624 12000
RFQ
DISTI # SMC-BAT54S-HE3-08
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200504 116
RFQ
DISTI # BAT54S-HE3-08
Avnet Asia Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54S-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days 0
  • 15,000 $0.0384
  • 30,000 $0.0379
  • 45,000 $0.0374
  • 75,000 $0.0369
  • 150,000 $0.0359
  • 375,000 $0.0350
  • 750,000 $0.0341
$0.0341 / $0.0384 Buy Now
Chip1Cloud DIODE SCHOTTKY 30V 200MA SOT23 474000
RFQ
DISTI # BAT54S-HE3-08
EBV Elektronik Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54S-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now
LCSC 30V Dual 800mV100mA SOT-23 Schottky Barrier Diodes (SBD) ROHS 2515
  • 5 $0.0729
  • 50 $0.0640
  • 150 $0.0596
  • 500 $0.0563
  • 3,000 $0.0494
  • 6,000 $0.0480
$0.0480 / $0.0729 Buy Now

Part Details for BAT54S-HE3-08

BAT54S-HE3-08 CAD Models

BAT54S-HE3-08 Part Data Attributes

BAT54S-HE3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BAT54S-HE3-08 Vishay Intertechnologies Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Vishay
Case Connection UNSPECIFIED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.23 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAT54S-HE3-08

This table gives cross-reference parts and alternative options found for BAT54S-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54S-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S-HE3-08 vs BAT54S-7-F
BAT54S-E3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-E3-18
BAT54S-E3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-E3-08
BAT54S-HE3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-HE3-18
BAT54S-G3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-G3-08
BAT54S-G3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-G3-18
Part Number Description Manufacturer Compare
BAT54S-E3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-E3-18
BAT54S-E3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-E3-08
BAT54S-HE3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-HE3-18
BAT54S-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S-HE3-08 vs BAT54S-7-F
BAT54S-G3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-G3-18
BAT54S-G3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAT54S-HE3-08 vs BAT54S-G3-08

BAT54S-HE3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54S-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54S-HE3-08 by Vishay Intertechnologies

  • Please alert me when BAT54S-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54S-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54S-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54S-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54S-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54S-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: