Part Details for BAT54S by NXP Semiconductors
Overview of BAT54S by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2175 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4295 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 1275 |
|
RFQ | ||
|
Bristol Electronics | 17348 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, Schottky, SOT-23 | 6200 |
|
$0.0135 / $0.0450 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, SOT-23 | 3672 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, SOT-23 | 14676 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, SOT-23 | 3436 |
|
$0.0300 / $0.1500 | Buy Now |
|
ComSIT USA | SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB RoHS: Compliant | Europe - 3330 |
|
RFQ | |
DISTI #
SMC-BAT54S
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3547 |
|
RFQ |
Part Details for BAT54S
BAT54S CAD Models
BAT54S Part Data Attributes
|
BAT54S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54S
NXP Semiconductors
0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54S
This table gives cross-reference parts and alternative options found for BAT54S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54S vs BAT54S,215 |
BAT54SD87Z | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, SOT-23, 3 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAT54S vs BAT54SD87Z |
BAT54S_D87Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAT54S vs BAT54S_D87Z |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAT54S vs BAT54S |