Datasheets
BAT54SHYFHT116 by: ROHM Semiconductor

Rectifier Diode,

Part Details for BAT54SHYFHT116 by ROHM Semiconductor

Overview of BAT54SHYFHT116 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54SHYFHT116

Part # Distributor Description Stock Price Buy
DISTI # 82AH1343
Newark Schottky Diode, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm BAT54SHYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5210
  • 10 $0.4000
  • 25 $0.3340
  • 50 $0.2800
  • 100 $0.2350
  • 250 $0.2000
  • 500 $0.1630
  • 1,000 $0.1380
$0.1380 / $0.5210 Buy Now
DISTI # 846-BAT54SHYFHT116CT-ND
DigiKey DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13062
In Stock
  • 1 $0.5200
  • 10 $0.4000
  • 100 $0.2400
  • 500 $0.2222
  • 1,000 $0.1511
  • 3,000 $0.1391
  • 6,000 $0.1333
  • 9,000 $0.1200
  • 30,000 $0.1182
  • 75,000 $0.1111
$0.1111 / $0.5200 Buy Now
DISTI # BAT54SHYFHT116
Avnet Americas Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54SHYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1285
  • 6,000 $0.1250
  • 12,000 $0.1214
  • 18,000 $0.1179
  • 24,000 $0.1144
  • 30,000 $0.1126
$0.1126 / $0.1285 Buy Now
DISTI # 755-BAT54SHYFHT116
Mouser Electronics Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant 3596
  • 1 $0.5200
  • 10 $0.4000
  • 100 $0.2400
  • 500 $0.2230
  • 1,000 $0.1520
  • 3,000 $0.1330
  • 9,000 $0.1200
  • 24,000 $0.1180
  • 45,000 $0.1110
$0.1110 / $0.5200 Buy Now
Future Electronics Schottky Diodes Rectifiers 30V, 200mA, SOT-23, Series Connection, Schottky Barr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1100
$0.1100 Buy Now
DISTI # 69063396
Verical Rectifier Diode Schottky 30V 0.2A 50ns Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 180 Package Multiple: 1 Date Code: 2306 Americas - 5860
  • 180 $0.1738
  • 200 $0.1588
  • 500 $0.1363
  • 1,000 $0.1288
  • 2,000 $0.1206
  • 3,000 $0.1199
$0.1199 / $0.1738 Buy Now
DISTI # 65101336
Verical Rectifier Diode Schottky 30V 0.2A 50ns Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 205 Package Multiple: 1 Date Code: 2101 Americas - 1500
  • 205 $0.3984
  • 250 $0.3825
  • 500 $0.3687
  • 1,000 $0.3566
$0.3566 / $0.3984 Buy Now
DISTI # 63308877
Verical Rectifier Diode Schottky 30V 0.2A 50ns Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 205 Package Multiple: 1 Date Code: 2101 Americas - 769
  • 205 $0.3984
  • 250 $0.3825
  • 500 $0.3687
$0.3687 / $0.3984 Buy Now
Quest Components   1815
  • 1 $0.5150
  • 195 $0.2575
  • 778 $0.2060
$0.2060 / $0.5150 Buy Now
DISTI # BAT54SHYFHT116
TTI Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1310
  • 6,000 $0.1280
  • 9,000 $0.1170
  • 24,000 $0.1140
  • 75,000 $0.1100
$0.1100 / $0.1310 Buy Now
DISTI # BAT54SHYFHT116
Avnet Americas Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54SHYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.1285
  • 6,000 $0.1250
  • 12,000 $0.1214
  • 18,000 $0.1179
  • 24,000 $0.1144
  • 30,000 $0.1126
$0.1126 / $0.1285 Buy Now
DISTI # BAT54SHYFHT116
TME Diode: Schottky rectifying, SMD, 30V, 0.2Ax2, 50ns, SOT23 Min Qty: 5 0
  • 5 $0.1710
  • 25 $0.1300
  • 100 $0.1040
  • 500 $0.0930
  • 3,000 $0.0880
$0.0880 / $0.1710 RFQ
DISTI # BAT54SHYFHT116
Avnet Americas Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54SHYFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.1285
  • 6,000 $0.1250
  • 12,000 $0.1214
  • 18,000 $0.1179
  • 24,000 $0.1144
  • 30,000 $0.1126
$0.1126 / $0.1285 Buy Now
DISTI # BAT54SHYFHT116
Avnet Asia Diode Small Signal Schottky 200mA 3-Pin SOT-23 Emboss T/R (Alt: BAT54SHYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
  • 3,000 $0.0403
  • 6,000 $0.0376
$0.0376 / $0.0403 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 769
  • 1 $0.5140
  • 10 $0.3850
  • 50 $0.2440
  • 100 $0.1800
  • 500 $0.1160
  • 1,000 $0.1030
$0.1030 / $0.5140 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 1500
  • 1 $0.5140
  • 10 $0.3850
  • 50 $0.2440
  • 100 $0.1800
  • 500 $0.1160
  • 1,000 $0.1030
$0.1030 / $0.5140 Buy Now
DISTI # 3519708
Farnell SCHOTTKY DIODE, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape 0
  • 5 $0.5926
  • 10 $0.4448
  • 100 $0.2385
  • 500 $0.2212
  • 1,000 $0.1329
  • 5,000 $0.1193
$0.1193 / $0.5926 Buy Now
DISTI # 3519708RL
Farnell SCHOTTKY DIODE, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel 0
  • 100 $0.2385
  • 500 $0.2212
  • 1,000 $0.1329
  • 5,000 $0.1193
$0.1193 / $0.2385 Buy Now

Part Details for BAT54SHYFHT116

BAT54SHYFHT116 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54SHYFHT116 Part Data Attributes

BAT54SHYFHT116 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BAT54SHYFHT116 ROHM Semiconductor Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 17 Weeks
Date Of Intro 2020-05-26
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 25 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAT54SHYFHT116

This table gives cross-reference parts and alternative options found for BAT54SHYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SHYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54S Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN Eris Technology Corp BAT54SHYFHT116 vs BAT54S
BAT54SWS Rectifier Diode, Taitron Components Inc BAT54SHYFHT116 vs BAT54SWS
BAT54ST Rectifier Diode, Rectron Semiconductor BAT54SHYFHT116 vs BAT54ST
BAT54SHYT116 Rectifier Diode, ROHM Semiconductor BAT54SHYFHT116 vs BAT54SHYT116
GSBAT54KSW Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd BAT54SHYFHT116 vs GSBAT54KSW
BAT54S-AQ SIGNAL DIODE, Diotec Semiconductor AG BAT54SHYFHT116 vs BAT54S-AQ
BAT54SW-Q Rectifier Diode, Diotec Semiconductor AG BAT54SHYFHT116 vs BAT54SW-Q
BAT54S-Q Rectifier Diode, Diotec Semiconductor AG BAT54SHYFHT116 vs BAT54S-Q
BAT54SW Rectifier Diode, Surge Components Inc BAT54SHYFHT116 vs BAT54SW
BAT54S Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd BAT54SHYFHT116 vs BAT54S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54SHYFHT116 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54SHYFHT116 by ROHM Semiconductor

  • Please alert me when BAT54SHYFHT116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54SHYFHT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54SHYFHT116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54SHYFHT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54SHYFHT116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54SHYFHT116 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: