-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6420
|
Newark | Rectifier Array, Dual Series, 200Ma, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°Crohs Compliant: Yes |Onsemi BAT54SLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24127 |
|
$0.0190 | Buy Now |
DISTI #
58M3984
|
Newark | Small Signal Schottky Diode, Dual Series, 30 V, 200 Ma, 400 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Onsemi BAT54SLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59432 |
|
$0.0350 / $0.1590 | Buy Now |
DISTI #
94W7506
|
Newark | Small Signal Schottky Diode, Dual Series, 30 V, 100 Ma, 400 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Onsemi BAT54SLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
BAT54SLT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1655411 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
BAT54SLT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 753000 |
|
$0.0125 / $0.0149 | Buy Now |
DISTI #
BAT54SLT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SLT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 411000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
BAT54SLT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54SLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
83H6420
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 83H6420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 24127 Partner Stock |
|
$0.0540 / $0.1570 | Buy Now |
DISTI #
863-BAT54SLT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Dual RoHS: Compliant | 1597433 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3888000Reel |
|
$0.0127 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54SLT1G
onsemi
200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXTREMELY FAST SWITCHING SPEED | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54SLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAT54SLT1G vs BAT54S |
BAT54STRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54SLT1G vs BAT54STRL |
BAT54SLT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAT54SLT1G vs BAT54SLT3 |
BAT54S-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54SLT1G vs BAT54S-HE3-18 |
BAT54ST/R | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54SLT1G vs BAT54ST/R |
BAT54S_D87Z | Schottky Barrier Diode, SOT-23 3L, 30000-TAPE REEL | onsemi | BAT54SLT1G vs BAT54S_D87Z |
BAT54S/T4 | 0.2A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54SLT1G vs BAT54S/T4 |
BAT54SLT3 | Rectifier Diode, Schottky, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAT54SLT1G vs BAT54SLT3 |
BAT54S-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54SLT1G vs BAT54S-G3-08 |
BAT54S-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54SLT1G vs BAT54S-G3-18 |