Part Details for BAT54SW by NXP Semiconductors
Overview of BAT54SW by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67782 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-323 | 6859 |
|
$0.0325 / $0.1000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-323 | 1484 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 30 Volt, SOT-323 | 54225 |
|
$0.0375 / $0.2500 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon RoHS: Compliant | Europe - 2605 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 10904 |
|
RFQ |
Part Details for BAT54SW
BAT54SW CAD Models
BAT54SW Part Data Attributes
|
BAT54SW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54SW
NXP Semiconductors
0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54SW
This table gives cross-reference parts and alternative options found for BAT54SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SW/A2 | Rectifier Diode | Nexperia | BAT54SW vs BAT54SW/A2 |
BAT54SWT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54SW vs BAT54SWT/R13 |
BAT54SW,115 | BAT54SW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54SW vs BAT54SW,115 |
BAT54SW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54SW vs BAT54SW_R2_10001 |
BAT54SW-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54SW vs BAT54SW-T1 |
BAT54SW,135 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54SW vs BAT54SW,135 |
934028910135 | Rectifier Diode | Nexperia | BAT54SW vs 934028910135 |
BAT54SWT1G | 200 mA, 30 V, Schottky Diode, Dual Series, 3000-REEL | onsemi | BAT54SW vs BAT54SWT1G |
BAT54SWT/R | Rectifier Diode | Nexperia | BAT54SW vs BAT54SWT/R |
BAT54SW-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54SW vs BAT54SW-H |