-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 300 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2095
|
Newark | Schottky Diode, 40V, 0.3A, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:900Mv, Forward Surge Current Ifsm Max:1.25A, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics BAT54SWFILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20315 |
|
$0.0250 | Buy Now |
DISTI #
38AH7583
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT54SWFILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1470 | Buy Now |
DISTI #
56P5782
|
Newark | Rectifier |Stmicroelectronics BAT54SWFILM Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14153-1-ND
|
DigiKey | DIODE ARR SCHOT 40V 300MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13944 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
BAT54SWFILM
|
Avnet Americas | Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SWFILM) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 | Buy Now |
DISTI #
511-BAT54SWFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mA 40 Volt RoHS: Compliant | 32748 |
|
$0.0380 / $0.3500 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 32755 |
|
$0.1100 / $0.3400 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Small Signal Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 753000Reel |
|
$0.0432 / $0.0491 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Small Signal Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 375000Reel |
|
$0.0432 / $0.0491 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 0.9 V Small Signal Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0432 / $0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SWFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54SWFILM
STMicroelectronics
40 V, 300 mA General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54SWFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SWFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SWFILMY | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode | STMicroelectronics | BAT54SWFILM vs BAT54SWFILMY |