Part Details for BAT54SW_R1_00001 by PanJit Semiconductor
Overview of BAT54SW_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54SW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54SW_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SOT-323,0.2A RoHS: Compliant | 33996 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
BAT54SW-R1
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, SOT323, reel,tape, 200mW Min Qty: 25 | 3000 |
|
$0.0177 / $0.0316 | Buy Now |
|
NAC | 30V,Schottky,SOT-323,0.2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAT54SW_R1_00001
|
Avnet Asia | Diode Small Signal Schottky 0.2A 3-Pin SOT-323 T/R (Alt: BAT54SW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT54SW_R1_00001
|
Avnet Silica | Diode Small Signal Schottky 0.2A 3-Pin SOT-323 T/R (Alt: BAT54SW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 1275000 |
|
Buy Now |
Part Details for BAT54SW_R1_00001
BAT54SW_R1_00001 CAD Models
BAT54SW_R1_00001 Part Data Attributes
|
BAT54SW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54SW_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54SW_R1_00001
This table gives cross-reference parts and alternative options found for BAT54SW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SWF | BAT54SW - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54SW_R1_00001 vs BAT54SWF |
BAT54SWT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54SW_R1_00001 vs BAT54SWT-TP |
BAT54SWT1G | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | BAT54SW_R1_00001 vs BAT54SWT1G |
BAT54SW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54SW_R1_00001 vs BAT54SW_R2_10001 |
BAT54SW-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54SW_R1_00001 vs BAT54SW-7-F |
BAT54SW-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54SW_R1_00001 vs BAT54SW-T1 |
BAT54SWQ-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54SW_R1_00001 vs BAT54SWQ-7-F |
BAT54SWL-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54SW_R1_00001 vs BAT54SWL-AL3-R |
BAT54SW-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54SW_R1_00001 vs BAT54SW-AU_R2_000A1 |
BAT54SW,135 | DIODE SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAT54SW_R1_00001 vs BAT54SW,135 |