Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 30,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 235 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
217,014
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54XV2T1G
BAT54XV2T1G
ON Semiconductor
Yes
Active
R-PDSO-F2
2
502-01
compliant
EAR99
8541.10.00.70
onsemi
0.93
SINGLE
SILICON
RECTIFIER DIODE
0.24 V
R-PDSO-F2
e3
1
0.6 A
1
1
2
125 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54X Diodes | Rectifier Diode, | FCI Semiconductor | BAT54XV2T1G vs BAT54X |