-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8489
|
Newark | Schottky Diode, 0.11A, 30V, Sot-143B, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:30V, Average Forward Current:110Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT74,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7946 |
|
$0.0830 / $0.3640 | Buy Now |
DISTI #
1727-2906-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20617 In Stock |
|
$0.0477 / $0.4000 | Buy Now |
DISTI #
BAT74,215
|
Avnet Americas | Diode Schottky 30V 0.2A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAT74,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0458 / $0.0546 | Buy Now |
DISTI #
BAT74,215
|
Avnet Americas | Diode Schottky 30V 0.2A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAT74,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0546 | Buy Now |
DISTI #
771-BAT74-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT74/SOT143/SOT4 RoHS: Compliant | 89699 |
|
$0.0460 / $0.3800 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 636000Reel |
|
$0.0430 / $0.0483 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 72000Reel |
|
$0.0456 / $0.0512 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1847Cut Tape/Mini-Reel |
|
$0.1000 / $0.2700 | Buy Now |
|
Rochester Electronics | Nexperia BAT74 - Rectifier Diode, Schottky, 2 Element, 0.2A, 30V, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 228820 |
|
$0.0411 / $0.0484 | Buy Now |
DISTI #
BAT74,215
|
Avnet Americas | Diode Schottky 30V 0.2A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAT74,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT74,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT74,215
Nexperia
BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT74,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT74,215 | BAT74 - Schottky barrier double diode SOT-143 4-Pin | NXP Semiconductors | BAT74,215 vs BAT74,215 |
BAT74-T | Rectifier Diode | Nexperia | BAT74,215 vs BAT74-T |
BAT74TRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAT74,215 vs BAT74TRL13 |
BAT74T/R | Rectifier Diode | Nexperia | BAT74,215 vs BAT74T/R |
BAT74-T | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74,215 vs BAT74-T |
BAT74 | 30V, 2 ELEMENT, SILICON, SIGNAL DIODE | STMicroelectronics | BAT74,215 vs BAT74 |
933742290235 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode | NXP Semiconductors | BAT74,215 vs 933742290235 |
BAT74 | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAT74,215 vs BAT74 |
BAT74 | Rectifier Diode | Nexperia | BAT74,215 vs BAT74 |
BAT74,235 | BAT74 - Schottky barrier double diode SOT-143 4-Pin | NXP Semiconductors | BAT74,215 vs BAT74,235 |