Datasheets
BAT74S,135 by:

Overview of: BAT74S,135 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BAT74S,135

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.4100
  • 10 $0.3100
  • 100 $0.1933
  • 500 $0.1323
  • 1,000 $0.1018
  • 2,000 $0.0916
  • 5,000 $0.0865
View this part on Digi-Key
0 Reel
  • 10,000 $0.0789
  • 30,000 $0.0738
  • 50,000 $0.0720
View this part on Digi-Key
0 Cut Tape
  • 1 $0.4100
  • 10 $0.3100
  • 100 $0.1933
  • 500 $0.1323
  • 1,000 $0.1018
  • 2,000 $0.0916
  • 5,000 $0.0865
View this part on Avnet Americas
0 Reel
  • 20,000 $0.1126
  • 40,000 $0.1096
  • 60,000 $0.1065
  • 100,000 $0.1035
  • 200,000 $0.1004
  • 1,000,000 $0.0974
  • 2,000,000 $0.0944
View this part on Newark
0 TAPE & REEL FULL
  • 10,000 $0.1100
  • 20,000 $0.0900
  • 40,000 $0.0780
  • 60,000 $0.0720
View this part on Avnet Europe
0
View this part on Farnell
0 TAPE & REEL FULL
  • 10,000 $0.0831

Part Details for: BAT74S,135

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BAT74S,135 Nexperia

Buy Now Datasheet

Compare Parts:

BAT74S,135 Nexperia BAT74S - Schottky barrier double diode@en-us TSSOP 6-Pin

Source Content uid BAT74S,135
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description SC-88, 6 PIN
Pin Count 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 1997-11-07
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.24 W
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: BAT74S,135

Part Number Description Manufacturer Compare
934045830115 Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs 934045830115
BAT74S,135 Diodes BAT74S - Schottky barrier double diode TSSOP 6-Pin NXP Semiconductors BAT74S,135 vs BAT74S,135
934045830135 Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs 934045830135
BAT74S Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon Nexperia BAT74S,135 vs BAT74S
BAT74S,115 Diodes BAT74S - Schottky barrier double diode@en-us TSSOP 6-Pin Nexperia BAT74S,135 vs BAT74S,115
BAT74ST/R Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs BAT74ST/R
Part Number Description Manufacturer Compare
934045830135 Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs 934045830135
BAT74S,115 Diodes BAT74S - Schottky barrier double diode@en-us TSSOP 6-Pin Nexperia BAT74S,135 vs BAT74S,115
CMKSH-3DOTR Diodes Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6 Central Semiconductor Corp BAT74S,135 vs CMKSH-3DOTR
CMKSH-3DO Diodes Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6 Central Semiconductor Corp BAT74S,135 vs CMKSH-3DO
CMKSH-3DOBK Diodes Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6 Central Semiconductor Corp BAT74S,135 vs CMKSH-3DOBK
934045830115 Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs 934045830115
BAT74S,135 Diodes BAT74S - Schottky barrier double diode TSSOP 6-Pin NXP Semiconductors BAT74S,135 vs BAT74S,135
BAT74S Diodes Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon Nexperia BAT74S,135 vs BAT74S
BAT74ST/R Diodes DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode NXP Semiconductors BAT74S,135 vs BAT74ST/R

Related Parts

Update Alert Settings for: BAT74S,135 by Nexperia

  • Please alert me when BAT74S,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT74S,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT74S,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT74S,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT74S,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT74S,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.