Part Details for BAV16WS-H by Formosa Microsemi Co Ltd
Overview of BAV16WS-H by Formosa Microsemi Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV16WS-H
BAV16WS-H CAD Models
BAV16WS-H Part Data Attributes
|
BAV16WS-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV16WS-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16WS-H
This table gives cross-reference parts and alternative options found for BAV16WS-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16WS-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4148TS_R2_10001 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS-H vs MMBD4148TS_R2_10001 |
1N4448WRPG Diodes | SIGNAL DIODE | Taiwan Semiconductor Manufacturing Company Limited | BAV16WS-H vs 1N4448WRPG |
LBAT46T1G Diodes | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAV16WS-H vs LBAT46T1G |
1N4148WTF2 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV16WS-H vs 1N4148WTF2 |
KDS4148U Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, USC, 2 PIN | KEC | BAV16WS-H vs KDS4148U |
1N914BWSRRG Diodes | 0.15A, 100V, SILICON, SIGNAL DIODE, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor Manufacturing Company Limited | BAV16WS-H vs 1N914BWSRRG |
BAV16WS-TH-WS Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Willas Electronic Corp | BAV16WS-H vs BAV16WS-TH-WS |
MMBD4448TS_R1_00001 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS-H vs MMBD4448TS_R1_00001 |
MMBD4148F2 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV16WS-H vs MMBD4148F2 |
1N4448W-AU_R2_000A1 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV16WS-H vs 1N4448W-AU_R2_000A1 |