Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 0 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
BAV21W-E3-08
Yes
Yes
Active
ROHS COMPLIANT PACKAGE-2
2
compliant
EAR99
8541.10.00.70
Vishay Intertechnologies
0.99
SINGLE
SILICON
RECTIFIER DIODE
1 V
R-PDSO-G2
e3
1
1 A
1
2
150 °C
-55 °C
0.2 A
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21W/D3 Diodes | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Vishay Semiconductors | BAV21W-E3-08 vs BAV21W/D3 |
BAV21W-T1 Diodes | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAV21W-E3-08 vs BAV21W-T1 |
BAV21W-GRBG Diodes | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAV21W-E3-08 vs BAV21W-GRBG |
BAV21W_R2_00001 Diodes | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV21W-E3-08 vs BAV21W_R2_00001 |