Part Details for BAV23CLT1G by onsemi
Results Overview of BAV23CLT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV23CLT1G Information
BAV23CLT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV23CLT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC3389
|
Newark | Diode, Aec-Q101, 0.4A, 250V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:250V, Average Forward Current:400Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:150Ns, Forward Surge Current:9A Rohs Compliant: Yes |Onsemi BAV23CLT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17309 |
|
$0.0260 | Buy Now |
|
DISTI #
08AK5120
|
Newark | Dual Cpr Cmdty Pbf |Onsemi BAV23CLT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8590 |
|
$0.0800 / $0.1700 | Buy Now |
|
DISTI #
52R8181
|
Newark | Dual Cpr Cmdty Pbf |Onsemi BAV23CLT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0600 | Buy Now |
|
DISTI #
BAV23CLT1G
|
Avnet Americas | - Tape and Reel (Alt: BAV23CLT1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0290 / $0.0315 | Buy Now |
|
DISTI #
08AK5120
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 08AK5120) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8590 Partner Stock |
|
$0.0790 / $0.1700 | Buy Now |
|
DISTI #
02AC3389
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 02AC3389) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2882 Partner Stock |
|
$0.0890 / $0.1800 | Buy Now |
|
DISTI #
70300139
|
RS | DIODE SIGNAL SWITCHING 250V 400MA SOT23 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1440 | RFQ |
|
|
Bristol Electronics | Min Qty: 32 | 6460 |
|
$0.0320 / $0.1598 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 0.4A, 250V V(RRM), Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 12678 |
|
$0.0232 / $0.0374 | Buy Now |
|
DISTI #
BAV23CLT1G
|
TME | Diode: switching, SMD, 250V, 0.4A, 150ns, SOT23, Ufmax: 1.25V Min Qty: 1 | 24 |
|
$0.0383 / $0.1600 | Buy Now |
US Tariff Estimator: BAV23CLT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV23CLT1G
BAV23CLT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV23CLT1G Part Data Attributes
|
|
BAV23CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV23CLT1G
onsemi
250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 250 V | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1.7 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.39 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23CLT1G
This table gives cross-reference parts and alternative options found for BAV23CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV23CQ-7-F | Diodes Incorporated | $0.0457 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAV23CLT1G vs BAV23CQ-7-F |
| BAV23CLT3G | onsemi | Check for Price | 250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BAV23CLT1G vs BAV23CLT3G |
| BAV23C/DG,215 | NXP Semiconductors | Check for Price | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE, PLASTIC PACKAGE-3, Signal Diode | BAV23CLT1G vs BAV23C/DG,215 |
| BAV23C-Q | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB | BAV23CLT1G vs BAV23C-Q |
| BAV23C-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | BAV23CLT1G vs BAV23C-G3-08 |
| BAV23C-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAV23CLT1G vs BAV23C-HE3-18 |
| 934061767215 | Nexperia | Check for Price | Rectifier Diode | BAV23CLT1G vs 934061767215 |
| BAV23C-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAV23CLT1G vs BAV23C-HE3-08 |
| BAV23C-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV23CLT1G vs BAV23C-7 |
| BAV23C-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAV23CLT1G vs BAV23C-13-F |
BAV23CLT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAV23CLT1G is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines for the device, especially in high-temperature applications. This includes reducing the voltage and current ratings as the temperature increases.
-
The maximum allowable power dissipation for the BAV23CLT1G is 250 mW. Exceeding this limit can lead to device failure.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and storage procedures, such as using ESD-safe materials, grounding yourself before handling the device, and storing the device in an ESD-safe environment.
-
The recommended soldering conditions for the BAV23CLT1G are a peak temperature of 260°C, with a soldering time of 10 seconds or less. Exceeding these limits can damage the device.