-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1842
|
Newark | Small Signal Diode, 0.225A, 250V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:250V, Average Forward Current:225Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia BAV23S,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 222000 |
|
$0.0570 / $0.0700 | Buy Now |
DISTI #
93T1422
|
Newark | Small Signal Diode, 0.225A, 250V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:250V, Average Forward Current:225Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia BAV23S,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3188 |
|
$0.0890 / $0.3810 | Buy Now |
DISTI #
27AC0768
|
Newark | Bav23S/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAV23S,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0580 | Buy Now |
DISTI #
1727-2911-1-ND
|
DigiKey | DIODE ARR GP 200V 225MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14696 In Stock |
|
$0.0324 / $0.2700 | Buy Now |
DISTI #
BAV23S,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23S,215) RoHS: Compliant Min Qty: 10965 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
BAV23S,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23S,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0399 | Buy Now |
DISTI #
771-BAV23S-T/R
|
Mouser Electronics | Small Signal Switching Diodes BAV23S/SOT23/TO-236AB RoHS: Compliant | 13781 |
|
$0.0310 / $0.3300 | Buy Now |
|
Future Electronics | BAV23 Series 250 V Surface Mount Dual High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 174000Reel |
|
$0.0283 / $0.0319 | Buy Now |
|
Future Electronics | BAV23 Series 250 V Surface Mount Dual High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0289 / $0.0326 | Buy Now |
|
Future Electronics | BAV23 Series 250 V Surface Mount Dual High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0289 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23S,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23S,215
Nexperia
BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV23S,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23ST/R | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S,215 vs BAV23ST/R |
BAV23STRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23S,215 vs BAV23STRL13 |
BAV23SD87Z | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Fairchild Semiconductor Corporation | BAV23S,215 vs BAV23SD87Z |
BAV23S-7 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23S,215 vs BAV23S-7 |
BAV23STRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23S,215 vs BAV23STRL |
BAV23S,235 | BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin | Nexperia | BAV23S,215 vs BAV23S,235 |
BAV23S | High Voltage General Purpose Diode, 3000-REEL | onsemi | BAV23S,215 vs BAV23S |
BAV23S-T | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23S,215 vs BAV23S-T |
BAV23S212 | DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV23S,215 vs BAV23S212 |
BAV23S | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23S,215 vs BAV23S |