There are no models available for this part yet.
Overview of BAV23SD87Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
CAD Models for BAV23SD87Z by Fairchild Semiconductor Corporation
Part Data Attributes for BAV23SD87Z by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAV23SD87Z
This table gives cross-reference parts and alternative options found for BAV23SD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23SD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23ST/R | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23SD87Z vs BAV23ST/R |
BAV23STRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23SD87Z vs BAV23STRL13 |
BAV23S-7 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23SD87Z vs BAV23S-7 |
BAV23STRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23SD87Z vs BAV23STRL |
BAV23S,235 | BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin | Nexperia | BAV23SD87Z vs BAV23S,235 |
BAV23S | High Voltage General Purpose Diode, 3000-REEL | onsemi | BAV23SD87Z vs BAV23S |
BAV23S-T | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23SD87Z vs BAV23S-T |
BAV23S212 | DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV23SD87Z vs BAV23S212 |
BAV23S | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23SD87Z vs BAV23S |
BAV23S | Rectifier Diode, 2 Element, 0.225A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV23SD87Z vs BAV23S |