Part Details for BAV23SE by Diotec Semiconductor AG
Overview of BAV23SE by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV23SETR-ND
|
DigiKey | DIODE ARRAY GP 200V 225MA SOT23 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1178 / $0.3932 | Buy Now |
DISTI #
2796-BAV23SETR-ND
|
DigiKey | DIODE ARRAY GP 200V 225MA SOT23 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0487 | Buy Now |
DISTI #
4878-BAV23SE-ND
|
DigiKey | SMALL SIGNAL DIODE SOT-23 250V Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
637-BAV23SE
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOT-23, 250V, 0.22A, 150C RoHS: Compliant | 2980 |
|
$0.0310 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 250V - 250V - 0.22A RoHS: Compliant | 3000 Factory Stock |
|
$0.0200 / $0.0312 | Buy Now |
DISTI #
BAV23SE-DIO
|
TME | Diode: switching, SMD, 200V, 225mA, 50ns, SOT23, Ufmax: 1.25V Min Qty: 25 | 3000 |
|
$0.0258 / $0.0388 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-23 - 250V - 250V - 0.22A RoHS: Compliant | 3000 Factory Stock |
|
$0.0200 / $0.0312 | Buy Now |
Part Details for BAV23SE
BAV23SE CAD Models
BAV23SE Part Data Attributes
|
BAV23SE
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV23SE
Diotec Semiconductor AG
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV23SE
This table gives cross-reference parts and alternative options found for BAV23SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23S | Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Galaxy Microelectronics | BAV23SE vs BAV23S |
BAV23S-T | Rectifier Diode, | Rectron Semiconductor | BAV23SE vs BAV23S-T |
ABAV23S-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAV23SE vs ABAV23S-HF |