BAV23STRL13
Description: Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon

Overview of BAV23STRL13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Electronic Manufacturing

CAD Models for BAV23STRL13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV23STRL13 by Diodes Incorporated

BAV23STRL13
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAV23STRL13
    Diodes Incorporated
    Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon
    VS

Alternate Parts for BAV23STRL13

This table gives cross-reference parts and alternative options found for BAV23STRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23STRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV23ST/R DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23ST/R
BAV23STRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23STRL13 vs BAV23STRL13
BAV23SD87Z Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB Fairchild Semiconductor Corporation BAV23STRL13 vs BAV23SD87Z
BAV23S-7 Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV23STRL13 vs BAV23S-7
BAV23STRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23STRL13 vs BAV23STRL
BAV23S,235 BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin Nexperia BAV23STRL13 vs BAV23S,235
BAV23S High Voltage General Purpose Diode, 3000-REEL onsemi BAV23STRL13 vs BAV23S
BAV23S-T DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23S-T
BAV23S212 DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23S212
BAV23S Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23STRL13 vs BAV23S
Part Number Description Manufacturer Compare
BAV23S/DG DIODE 0.125 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23S/DG
BAV23S/T3 DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23S/T3
BAV23STRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAV23STRL13 vs BAV23STRL
BAV23S212 DIODE 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV23STRL13 vs BAV23S212
933947770235 Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB Nexperia BAV23STRL13 vs 933947770235
BAV23S Rectifier Diode, 2 Element, 0.225A, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAV23STRL13 vs BAV23S
BAV23S,235 BAV23S - Dual high-voltage switching diodes@en-us TO-236 3-Pin Nexperia BAV23STRL13 vs BAV23S,235
BAV23S Rectifier Diode Nexperia BAV23STRL13 vs BAV23S
BAV23S-7 Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV23STRL13 vs BAV23S-7
BAV23S/G Rectifier Diode Nexperia BAV23STRL13 vs BAV23S/G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV23STRL13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV23STRL13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BAV23STRL13 would you like to use for your alert(s)?
  • Please alert me when BAV23STRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV23STRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV23STRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV23STRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV23STRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV23STRL13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: