Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 21,000 | 15,000 | TAPE & REEL FULL |
|
View this part on Newark | 491 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 7,065 | 14 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
6,562,167
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70LT1G
BAV70LT1G
ON Semiconductor
Yes
Active
SOT-23
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN
3
318-08
compliant
EAR99
8541.10.00.70
onsemi
0.67
COMMON CATHODE, 2 ELEMENTS
SILICON
RECTIFIER DIODE
1.3 V
TO-236AB
R-PDSO-G3
e3
1
0.5 A
2
3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70S62Z Diodes | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAV70LT1G vs BAV70S62Z |
933184910215 Diodes | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70LT1G vs 933184910215 |
BAV70-AU_R2_000A1 Diodes | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70LT1G vs BAV70-AU_R2_000A1 |
BAV70/T3 Diodes | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70LT1G vs BAV70/T3 |
BAV70-G Diodes | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1G vs BAV70-G |
BAV74-GT1 Diodes | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70LT1G vs BAV74-GT1 |
BAV70-T3 Diodes | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1G vs BAV70-T3 |
BAV70GS08 Diodes | SIGNAL DIODE, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70LT1G vs BAV70GS08 |
BAV70/T4 Diodes | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70LT1G vs BAV70/T4 |