There are no models available for this part yet.
Overview of BAV70SH6327XTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAV70SH6327XTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BAV70SH6327XTSA1-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 3624 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0800 | Buy Now | |
DISTI #
BAV70SH6327XTSA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT363 Min Qty: 3624 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0716 / $0.0850 | Buy Now | |
DISTI #
BAV70SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV70SH6327XTSA1) RoHS: Compliant Min Qty: 4364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.0677 / $0.0836 | Buy Now | |
DISTI #
BAV70SH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 6-Pin SOT363 T/R - Tape and Reel (Alt: BAV70SH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-BAV70SH6327XTSA1
|
Mouser Electronics | Small Signal Switching Diodes AF DIGITAL TRANSISTOR RoHS: Compliant | 13780 |
|
$0.0700 / $0.4500 | Buy Now | |
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0778 | Buy Now | ||
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0778 | Buy Now | ||
Rochester Electronics | BAV70 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.0711 / $0.0836 | Buy Now | ||
DISTI #
BAV70SH6327XTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, SOT363, 250mW, reel,tape Min Qty: 10 | 2830 |
|
$0.0604 / $0.1365 | Buy Now | |
DISTI #
SP000753172
|
EBV Elektronik | Diode Switching 85V 0.2A 6-Pin SOT363 T/R (Alt: SP000753172) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 57000 |
|
Buy Now |
CAD Models for BAV70SH6327XTSA1 by Infineon Technologies AG
Part Data Attributes for BAV70SH6327XTSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Application
|
GENERAL PURPOSE
|
Configuration
|
2 BANKS, COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
4
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAV70SH6327XTSA1
This table gives cross-reference parts and alternative options found for BAV70SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70U | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BAV70SH6327XTSA1 vs BAV70U |
BAV70UE6327HTSA1 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BAV70SH6327XTSA1 vs BAV70UE6327HTSA1 |
Related Parts for BAV70SH6327XTSA1
-
S3840Rectifier Diodes
-
AZ23B9V1-G3-18Zener Diodes
-
T491D336K025ATFixed Capacitors
-
STM32F429NIH6Microcontrollers
-
BA9743AFV-E2Switching Regulator or Controllers
-
BCX70JSmall Signal Bipolar Transistors
-
2226Headers and Edge Type Connectors
-
BA90BC0FP-E2Linear Regulator ICs
-
LT6106HS5Operational Amplifiers