Part Details for BAV70W by Surge Components Inc
Overview of BAV70W by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70W
BAV70W CAD Models
BAV70W Part Data Attributes
|
BAV70W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAV70W
Surge Components Inc
Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.175 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70W
This table gives cross-reference parts and alternative options found for BAV70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT1 | 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV70W vs BAV70WT1 |
934024390185 | Rectifier Diode | Nexperia | BAV70W vs 934024390185 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAV70W vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAV70W vs BAV70W |
BAV70W,135 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70W vs BAV70W,135 |
BAV70WT1G | 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV70W vs BAV70WT1G |
BAV70WE6433 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon | Infineon Technologies AG | BAV70W vs BAV70WE6433 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV70W vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70W vs BAV70W |
BAV70WT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70W vs BAV70WT3 |